Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1418883-1

Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
Product Highlights:
  • Housing
  • Receptacle
  • Hybrid
  • Number of Positions = 62
  • Tab Fit = 1.50 mm, 2.79 mm
Search Keywords: 114188831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1418883-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    117
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6/56
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 1-1418883-1 RoHS compliant?
Yes, 1-1418883-1 is RoHS compliant.
What is the lead time for 1-1418883-1?
The standard lead time for 1-1418883-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Ships today, if you order in
On Order:
1,053   can ship 2/1/27
Minimum Order Quantity:
5
18 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.232
5
$11.120
25
$6.810
50
$6.690
117
$6.560
351
$6.520
585
$6.500
1,053 +
$6.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!