- Home ›
- All Products›
- 1-1418640-5
1-1418640-5
TE Connectivity / AMP Brand
3POS MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS MQS REC COD A
Search Keywords: 114186405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1418640-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:2500
-
Connector Position Assurance Capable:No
-
Number of Positions:3
-
Primary Product Color:Black
-
Serviceable:Yes
-
Sealable:No
-
Packaging Method:Box
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.025 in, .63 mm
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):120 °C, 248 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Contact Current Rating (Max):7.5 A
-
Strain Relief:Without
-
Contact Size:.63mm
-
Contact Type:Receptacle
-
Number of Rows:1
-
Connector System:Wire-to-Board , Wire-to-Device
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,938
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.3469
500
$0.3040
2,500
$0.2422
5,000
$0.2410
7,500
$0.2305
25,000
$0.2234
50,000 +
$0.2223
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT