- Home ›
- All Products›
- 1-1418639-5
1-1418639-5
TE Connectivity / AMP Brand
2POS MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS MQS REC COD A
Search Keywords: 114186395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1418639-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Packaging Quantity:6000
-
Sealable:No
-
Number of Positions:2
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Product Length:.648 in, 16.5 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Number of Rows:1
-
Housing Material:PBT GF10
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Size:.63mm
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,500
$1.474
3,000
$0.780
4,500
$0.549
6,000 +
$0.538
Click for Quote
Log in
to unlock special pricing