- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1418480-1
TE Connectivity / AMP Brand
1-1418480-1
7 POS MIXED REC HSG CODA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1418480-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
380 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C