- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1418362-1
1-1418362-1
TE Connectivity / AMP Brand
62 POS MIXED HEADER CODA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
62 POS MIXED HEADER CODA
Search Keywords: 114183621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1418362-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:62
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
667
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
Order Increment:
6
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6
$25.15
12
$20.91
18
$20.86
24 +
$19.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT