Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-141708-1

1-141708-1 is a double-row, shrouded header with a 2mm pitch for right-angle, thru-hole PCB mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
1-141708-1 is a double-row, shrouded header with a 2mm pitch for right-angle, thru-hole PCB mounting.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.40 mm
  • Wire Range = 0.12-0.15; [26] mm [AWG]
Search Keywords: 11417081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-141708-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Signal
Gender: SKT
Wire Size: 26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-141708-1 RoHS compliant?
Yes, 1-141708-1 is RoHS compliant.
What is the lead time for 1-141708-1?
The standard lead time for 1-141708-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,069
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2542
600
$0.2462
2,600
$0.2355
5,000
$0.2307
7,600
$0.2277
15,000
$0.1939
25,000 +
$0.1765
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!