- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1415899-9
1-1415899-9
TE Connectivity / AMP Brand
RZ03-1C4-D005
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RZ03-1C4-D005
Search Keywords: 114158999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415899-9
-
Alias/AKA:RZ03-1C4-D005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:60 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
382
Can Ship immediately
On Order:
3,000
can ship 7/6/26
Minimum Order Quantity:
20
Order Increment:
20
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$2.99
100
$2.82
260
$2.66
500
$2.56
1,000
$2.48
2,500
$2.47
5,000
$2.46
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing