- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1415898-4
1-1415898-4
TE Connectivity / AMP Brand
General Purpose Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Sealed - PC Pin ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Sealed - PC Pin - Through Hole.
Search Keywords: 114158984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415898-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,816
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
37 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
20
$3.50
60
$3.49
100
$3.46
260
$3.42
500
$3.41
1,000
$3.40
2,500
$3.39
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing