- Home ›
- All Products›
- 1-1415898-2
1-1415898-2
TE Connectivity / AMP Brand
Electromechanical Relay SPST-NO 16A 60VDC 8.57KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Electromechanical Relay SPST-NO 16A 60VDC 8.57KOhm Through Hole
Search Keywords: 114158982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415898-2
-
Alias/AKA:RTS3T060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
822
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$13.31
25
$13.27
50
$13.24
125
$13.21
250
$8.13
375
$6.44
500 +
$6.30
Click for Quote
Log in
to unlock special pricing