- Home ›
- All Products›
- 1-1415544-5
1-1415544-5
TE Connectivity / AMP Brand
SR6M4048
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SR6M4048
Search Keywords: 114155445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415544-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Current Rating (Max):8 A
-
Contact Arrangement:3 Form A (NO) + 1 Form B (NC)
-
Coil Power Rating Class:1000 – 1500 mW
-
Contact Switching Voltage (Max):400 VAC
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Switching Load (Min):10mA @ 5V
-
Contact Voltage Rating:250 VAC
-
Length Class (Mechanical):50 – 60 mm
-
Environmental Category of Protection:RTIII
-
Insulation Initial Dielectric Between Adjacent Contacts:3000 Vrms
-
Contact Material:AgSnO2
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Width Class (Mechanical):16 – 20 mm
-
Contact Number of Poles:4
-
Coil Resistance:1920 Ω
-
Contact Special Features:Force Guided Contacts
-
Contact Current Class:5 – 10 A
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Relay Mounting Type:Printed Circuit Board
-
Power Relay Type:Force-Guided
-
Coil Voltage Rating:48 VDC
-
Coil Power Rating DC:1200 mW
-
Insulation Clearance Between Contact & Coil:.217 in, 5.5 mm
-
Insulation Creepage Between Contact & Coil:.217 in, 5.5 mm
-
Product Height:.65 in, 16.5 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Product Weight:30 g, 1.058 oz
-
Product Length:2.167 in, 55 mm
-
Packaging Method:Box & Tube
-
Height Class (Mechanical):15 – 20 mm
-
Operating Temperature Range:-25 – 70 °C, -13 – 158 °F
-
Product Width:.65 in, 16.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
63
$46.28
125
$24.70
188
$17.33
250 +
$16.99
Click for Quote
Log in
to unlock special pricing