- Home ›
- All Products›
- 1-1415544-2
1-1415544-2
TE Connectivity / AMP Brand
RT334F03
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RT334F03
Search Keywords: 114155442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415544-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Coil Special Features:UL Coil Insulation Class F
-
Contact Current Class:16 A
-
Product Height:15.7 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:5000 V
-
Switch Arrangement:1 Form A (SPST-NO)
-
Coil Voltage Rating:3 VDC
-
Contact Limiting Making Current:16 A
-
Width Class (Mechanical):12 – 16 mm
-
Contact Limiting Continuous Current:16 A
-
Insulation Clearance Between Contact & Coil:8 mm
-
Contact Switching Load (Min):100mA @ 12V
-
Power Relay Type:Standard
-
Coil Power Rating Class:600 – 800 mW
-
Output Switching:Random
-
Product Length:29 mm
-
Contact Current Rating (Max):16 A
-
Product Weight:14 g
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Logic Voltage:3 VDC
-
Coil Power Rating:.4 W
-
Contact Plating Material:Silver Nickel
-
Input Voltage:3 VDC
-
Insulation Clearance Class:8 mm
-
Relay Mounting Type:Printed Circuit Board
-
Base Dimensions:29 x 12.7 mm
-
Relay Termination Type:Printed Circuit Terminals
-
Contact Limiting Breaking Current:16 A
-
Contact Arrangement:1 Form A (NO)
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Actuating System:DC
-
Contact Material:AgNi90/10
-
Height Class (Mechanical):15 – 16 mm
-
Product Width:12.7 mm
-
Coil Current:.2 A
-
Dimensions (L x W x H) (Approximate):29 x 12.7 x 15.7 mm
-
Insulation Creepage Between Contact & Coil:8 mm
-
Contact Number of Poles:1
-
Insulation Creepage Class:8 mm
-
Contact Special Features:Single Contact
-
Length Class (Mechanical):25 – 30 mm
-
Coil Resistance:15 Ω
-
Case Color:Orange
-
Coil Power Rating DC:600 mW
-
Contact Switching Voltage (Max):400 VAC, 300 VDC
-
Contact Voltage Rating:250 VAC, 30 VDC
-
Packaging Method:Box & Tube
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
750
$11.02
1,500
$5.81
2,250
$4.00
3,000 +
$3.92
Click for Quote
Log in
to unlock special pricing