- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1415535-3
1-1415535-3
TE Connectivity / AMP Brand
PT5L7SB5
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT5L7SB5
Search Keywords: 114155353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415535-3
-
Alias/AKA:PT5L7SB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Arrangement:4 Form C (CO)
-
Coil Resistance:4845 Ω
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$33.902
5
$30.820
10
$30.360
25
$29.920
50
$29.110
100
$28.740
250
$25.510
500 +
$24.080
Click for Quote
Log in
to unlock special pricing