- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1415526-1
1-1415526-1
TE Connectivity / AMP Brand
PT78742
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT78742
Search Keywords: 114155261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415526-1
-
Alias/AKA:PT78742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:6 A
-
Mounting:DIN Rail
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
50
Order Increment:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$16.14
30
$15.43
50
$13.74
100
$13.51
150
$13.48
200 +
$13.44
Click for Quote
Log in
to unlock special pricing