- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1415391-1
1-1415391-1
TE Connectivity / AMP Brand
Power Relay 12VDC 5A SPDT(20mm 10mm 10mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5A SPDT(20mm 10mm 10mm) THT
Search Keywords: 114153911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415391-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Single Coil10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Buy all 22 in-stock or the regular minimum order quantity of 25
Stock lot only:
22
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$5.203
25
$4.730
50
$4.660
100
$4.550
250
$4.450
500
$4.360
1,000
$4.310
2,500
$3.280
5,000 +
$3.260
Click for Quote
Log in
to unlock special pricing