- Home ›
- All Products›
- 1-1415033-1
1-1415033-1
TE Connectivity / AMP Brand
Power Relay 244VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 244VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Search Keywords: 114150331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415033-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.