- Home ›
- All Products›
- 1-1415026-1
1-1415026-1
TE Connectivity / AMP Brand
PT280T30
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT280T30
Search Keywords: 114150261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415026-1
-
Alias/AKA:PT280T30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Voltage Rating:230 VAC
-
Contact Current Rating (Max):12 A
-
Insulation Clearance Between Contact & Coil:3 mm
-
Width Class (Mechanical):20 – 25 mm
-
Contact Voltage Rating:240 VAC
-
Contact Limiting Breaking Current:12 A
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Insulation Clearance Class:2.5 – 4 mm
-
Insulation Creepage Class:3 – 5.5 mm
-
Contact Material:AgNi90/10, Gold-Plated
-
Insulation Initial Dielectric Between Open Contacts:1200 Vrms
-
Length Class (Mechanical):25 – 30 mm
-
Operating Temperature Range:-40 – 70 °C
-
Environmental Category of Protection:RTII
-
Height Class (Mechanical):25 – 30 mm
-
Coil Resistance:19465 Ω
-
Contact Limiting Short-Time Current:300 A
-
Contact Limiting Making Current:24 A
-
Contact Number of Poles:2
-
Relay Mounting Type:Socket
-
Contact Arrangement:2 Form C (2 CO)
-
Coil Power Rating Class:.5 – 1 VA
-
Contact Switching Load (Min):1mA @ .02V
-
Contact Switching Voltage (Max):400 VAC
-
Coil Magnetic System:Monostable, AC
-
Contact Current Class:10 – 20 A
-
Power Relay Type:Industrial Panel Plug-In
-
Insulation Initial Dielectric Between Contacts & Coil:2500 V, 1200 Vrms
-
Product Length:1.102 in, 28 mm
-
Coil Special Features:Electrical Indicator , LED , UL Coil Insulation Class F
-
Dimensions (L x W x H) (Approximate):1.102 x .886 x 1.142 in, 28 x 22.5 x 29 mm
-
Product Weight:30 g, 1.058 oz
-
Coil Power Rating AC:.9 VA, 1 VA
-
Product Height:1.142 in, 29 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Product Width:.886 in, 22.5 mm
-
Packaging Method:Carton & Tube
-
Insulation Special Features:5000V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$20.40
30
$19.79
50
$19.22
100
$18.16
250
$14.15
500
$12.49
1,000 +
$11.87
Click for Quote
Log in
to unlock special pricing