- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1415020-1
1-1415020-1
TE Connectivity / AMP Brand
RTE24F06
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RTE24F06
Search Keywords: 114150201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415020-1
-
Alias/AKA:RTE24F06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:55 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,460
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
20
$17.24
100
$17.20
250
$17.16
375
$17.12
750
$9.03
1,125
$6.21
1,500 +
$6.09
Click for Quote
Log in
to unlock special pricing