- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1414761-0
1-1414761-0
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 254Ohm 40A SPDT (12.9x12x9.9)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 254Ohm 40A SPDT (12.9x12x9.9)mm THT Power Relay
Search Keywords: 114147610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1414761-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:40 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,371
Can Ship immediately
On Order:
6,000
can ship 8/7/26
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.68
100
$1.28
250
$1.27
500
$1.25
2,000
$1.23
4,000
$1.22
6,000
$1.17
8,000 +
$1.16
Click for Quote
Log in
to unlock special pricing