- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1414760-0
1-1414760-0
TE Connectivity / AMP Brand
Micro Relay - 10VDC - 15A - SPST-NO - THT.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Micro Relay - 10VDC - 15A - SPST-NO - THT.
Search Keywords: 114147600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1414760-0
-
Alias/AKA:V23086C1021A502-EV-BLBOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.79
100
$2.30
250
$2.25
500
$2.24
2,000
$2.23
4,000
$1.54
6,000
$1.53
8,000 +
$1.52
Click for Quote
Log in
to unlock special pricing