- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1-1414687-0
TE Connectivity / AMP Brand
1-1414687-0
V23136A0004X059-EV-CBOX
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1414687-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
294 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 120(NO)/45(NC) A |
| Mounting: | Connector |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 28 x 33 x 53.2 mm |
| Termination Style: | 0.25 Quick Connect |