- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1-1414469-0
1-1414469-0
TE Connectivity / AMP Brand
V23134J0052X461-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23134J0052X461-EV-CBOX
Search Keywords: 114144690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1414469-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:240 A
-
Mounting:Bracket Mount
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.9 x 29.9 x 57.9 mm
-
Termination Style:0.25 Quick Connect
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
53
$15.49
105
$9.62
158
$7.59
210 +
$7.44
Click for Quote
Log in
to unlock special pricing