- Home ›
- All Products›
- 1-1414432-0
1-1414432-0
TE Connectivity / AMP Brand
Hollow Shaft Resolver - 15 Size - 5.3V - 8kHz - 33 Ohm - 20000 RPM.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hollow Shaft Resolver - 15 Size - 5.3V - 8kHz - 33 Ohm - 20000 RPM.
Search Keywords: 114144320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1414432-0
-
Alias/AKA:V23401-D1010-B101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$291.12
8
$216.07
10 +
$211.74
Click for Quote
Log in
to unlock special pricing