- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1-1414147-0
1-1414147-0
TE Connectivity / AMP Brand
V23134J0052X429-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23134J0052X429-EV-CBOX
Search Keywords: 114141470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1414147-0
-
Alias/AKA:V23134J0052X429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:240 A
-
Mounting:Bracket Mount
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.9 x 29.9 x 57.9 mm
-
Termination Style:0.25 Quick Connect
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.46
25
$5.42
210
$5.32
420
$5.29
630
$5.26
1,050
$5.24
2,520
$5.21
5,040 +
$5.18
Click for Quote
Log in
to unlock special pricing