- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 1-1414122-0
1-1414122-0
TE Connectivity / AMP Brand
Automotive Relay - 12 VDC - 70 A - SPST-NO - Panel - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 12 VDC - 70 A - SPST-NO - Panel - Quick Connect.
Search Keywords: 114141220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1414122-0
-
Alias/AKA:V23136J1004X050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Termination Style:Quick Connect
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
694
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.83
50
$5.01
108
$4.52
324
$4.35
540
$4.26
1,080
$4.25
2,592
$4.24
5,076 +
$4.23
Click for Quote
Log in
to unlock special pricing