- Home ›
- All Products›
- 1-1414099-0
1-1414099-0
TE Connectivity / AMP Brand
V23134B0052X270-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23134B0052X270-EV-CBOX
Search Keywords: 114140990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1414099-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Width Class (Mechanical):25 – 30 mm
-
Height Class (Mechanical):20 – 25 mm
-
Current Rating (85°C):60 A
-
Coil Magnetic System:Monostable, DC
-
Mini Relay Coil Resistance:90 Ω
-
Mounting Brackets:Without
-
Contact Limiting Continuous Current:60 A
-
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
-
Mini Relay Contact Current Class:30 – 50 A
-
Environmental Category of Protection:RTI
-
Length Class (Mechanical):25 – 30 mm
-
Terminal Type:Plug-In, Quick Connect
-
Coil Suppression:Rp 680Ω
-
Contact Limiting Short-Time Current:240 A
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Contact Limiting Breaking Current:60 A
-
Mini Relay Contact Arrangement:1 Form A (NO)
-
Rated Coil Voltage:12 VDC
-
Contact Limiting Making Current:120 A
-
Rated Voltage:12 VDC
-
Relay Type:Power Relay F4
-
Coil Power Rating (DC):1600 mW
-
Insulation Initial Dielectric Between Coil/Contact Class:0 – 500 V
-
Environmental Ambient Temperature Class:105 – 125°C
-
Contact Base Material:Silver Alloy
-
Mini Relay Mounting Type:Plug-In
-
Contact Switching Load (Min):1000mA @ 5VDC
-
Length:1.02 in, 25.9 mm
-
Coil Power Rating Class:<1.5W W
-
Environmental Ambient Temperature (Max):125 °C, 257 °F
-
Width:1.02 in, 25.9 mm
-
Height:.98 in, 24.9 mm
-
Weight:35 g, 1.2 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
79
$5.21
158
$3.91
237
$3.64
315 +
$3.57
Click for Quote
Log in
to unlock special pricing