- Home ›
- All Products›
- 1-141175-1
1-141175-1
TE Connectivity / AMP Brand
AMPLIVAR SPL 5 SERR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIVAR SPL 5 SERR
Search Keywords: 11411751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-141175-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Insulation Support:With
-
Number of Serrations:5
-
Strip Orientation:End Feed
-
Packaging Quantity:10000
-
Splice Type:Pigtail Splice
-
Splice Features:Serrated
-
Operating Voltage:250 V
-
Packaging Method:Strip
-
Sealable:No
-
Splice Capacity:3
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Barrel Inside Diameter:.04 in, 1.03 mm
-
Wire Size:27 – 20 AWG, 200 – 1200 CMA, .1 – .6 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Plating Material:Unplated
-
Product Length:.395 in, 10.03 mm
-
Contact Base Material:Brass
-
Product Weight:.245 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52500
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
52,500
$0.0742
105,000
$0.0393
157,500
$0.0276
210,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing