- Home ›
- All Products›
- 1-1411552-1
1-1411552-1
TE Connectivity / AMP Brand
ELOSTD M5300Y55
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ELOSTD M5300Y55
Product Highlights:
- Contact
- Contact Type = Receptacle
- Mount = Wire Crimp
- Wire Range = 0.35-0.50² [28-20] mm [AWG]
- Tin Contact Plating, Mating Area, Material
Search Keywords: 114115521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1411552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
17500 -
Packaging Quantity:17500
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Terminal Type:Receptacle
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Typical Current Rating:7.5 A
-
Sealable:No
-
Mating Tab Width:.024 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm²
-
Mating Tab Thickness:.024 in, .63 mm
-
Wire Size:22 – 20 AWG, .35 – .5 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Size:.63mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13125
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13,125
$0.1199
26,250
$0.0738
39,375
$0.0584
52,500 +
$0.0573
Click for Quote
Log in
to unlock special pricing