- Home ›
- All Products›
- 1-1410999-4
1-1410999-4
TE Connectivity / AMP Brand
MULTIGIG RT GUIDEPIN, 9MM 5.70
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT GUIDEPIN, 9MM 5.70
Search Keywords: 114109994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1410999-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
VITA Standard:VITA 46
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:1
-
Mating Alignment:With
-
Guide Component Plating Material:Silver
-
Packaging Method:Package
-
Guide Pin Type:External Thread
-
Guide Component Base Material:Zinc Alloy
-
Mating Alignment Type:Keyed
-
Key Orientation:135°
-
Thread Length:.291 in, 7.4 mm
-
Product Length:.748 in, 19 mm
-
Compatible With Backplane Product Type:VITA 46 3U & 6U 9mm Daughtercard Guide Module
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$18.69
1,000
$9.55
1,500
$6.50
2,000 +
$6.37
Click for Quote
Log in
to unlock special pricing