- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1410999-3
1-1410999-3
TE Connectivity / AMP Brand
MULTIGIG RT GUIDEPIN, 9MM 4.20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MULTIGIG RT GUIDEPIN, 9MM 4.20
Search Keywords: 114109993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1410999-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin External Thread
-
Dimension:30.6 x 9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$29.67
50
$29.59
100
$29.52
175
$29.45
350
$15.54
525
$10.69
700 +
$10.47
Click for Quote
Log in
to unlock special pricing