- Home ›
- All Products›
- 1-1410353-8
1-1410353-8
TE Connectivity / AMP Brand
MULTIGIG RT 9MM GUIDE/ESD 315
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT 9MM GUIDE/ESD 315
Search Keywords: 114103538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1410353-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Key Orientation:315°
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
240
$31.15
480
$16.44
720
$11.31
960 +
$11.08
Click for Quote
Log in
to unlock special pricing