- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-1410271-8
TE Connectivity / AMP Brand
1-1410271-8
MULTIGIG RT PWR .8" R/A HDR 4P PBFR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1410271-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |
| Type: | Backplane |
| Gender: | HDR |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 3.6 mm |
| Number of Contacts: | 4 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 105 °C |