- Home ›
- All Products›
- 1-1410271-4
TE Connectivity / AMP Brand
1-1410271-4
MULTIGIG RT PWR .8" R/A HDR 4P PBFR
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
MULTIGIG RT PWR .8" R/A HDR 4P PBFR
Search Keywords: 114102714
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1410271-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |
| Circuit Application: | Power |
| PCB Mount Retention Type: | Action/Compliant Tail |
| Contact Current Rating (Max): | 20 A |
| Number of Positions: | 4 |
| Packaging Method: | Tube |
| Connector System: | Board-to-Board |
| Contact Base Material: | Phosphor Bronze |
| PCB Mount Orientation: | Right Angle |
| Backplane Architecture: | Traditional Backplane |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Contact Mating Area Plating Material: | Gold |
| Termination Post & Tail Length: | 3.5 mm |
| Number of Power Positions: | 4 |
| Contact Type: | Tab |
| PCB Thickness (Recommended): | 1.4 mm |
| Contact Length: | 10.75 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Stackable: | Yes |
| Number of Rows: | 1 |
| PCB Hole Diameter: | .61 mm |
| Mating Alignment Type: | Polarization |
| PCB Contact Termination Area Plating Material: | Tin |
| UL Flammability Rating: | UL 94V-0 |
| Housing Color: | Black |
| Mating Alignment: | With |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Connector Assembly Type: | PCB Mount Header |
| Number of Columns: | 4 |
| PCB Mount Retention: | With |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Connector Mounting Type: | Board Mount |
| Cavity 4 Blade Length: | .423 in, 10.75 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Centerline (Pitch): | .141 in, 3.6 mm |
| Stack Height: | 0.58 in, 14.7 mm |
| PCB Contact Termination Area Plating Material Thickness: | 50 µin, 1.27 µm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Card Slot Centerline: | .8 in, 20.3 mm |
| Cavity 2 Blade Length: | .541 in, 13.75 mm |
| Cavity 1 Blade Length: | .423 in, 10.75 mm |
| Cavity 3 Blade Length: | .541 in, 13.75 mm |
| Product Width: | 17.8 mm |
| Connector Height: | 18.4 mm |
| Contact Mating Area Plating Material Thickness: | 1.27 µm |
| Product Length: | 28.73 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1410271-4 RoHS compliant?
Yes, 1-1410271-4 is RoHS compliant.
What is the lead time for 1-1410271-4?
The standard lead time for 1-1410271-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
11 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
54
$27.51
108
$16.93
162
$13.40
216 +
$13.14
Click for Quote
Log in
to unlock special pricing