Available Replacements
Equivalente no RoHS
1410271-1 1410271-1 TE Connectivity / AMP Brand
1410271-1

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1410271-1

MULTIGIG RT PWR .8" R/A HDR 4P PBFR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT PWR .8" R/A HDR 4P PBFR
Search Keywords: 114102711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1410271-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Type: Daughter Card
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 20.3 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1410271-1 RoHS compliant?
Yes, 1-1410271-1 is RoHS compliant.
What is the lead time for 1-1410271-1?
The standard lead time for 1-1410271-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.96
10
$27.89
25
$27.82
54
$27.75
108
$17.08
162
$13.52
216 +
$13.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!