Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1394738-0

CONNEC.F.INVER.CONV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
CONNEC.F.INVER.CONV
Search Keywords: 113947380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1394738-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Male Solarlock
  • Polarity:
    N/A
  • IP Rating:
    N/A
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    10 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1394738-0 discontinued?
Yes, 1-1394738-0 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1394738-0 RoHS compliant?
Yes, 1-1394738-0 is RoHS compliant.
What is the lead time for 1-1394738-0?
The standard lead time for 1-1394738-0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 317
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.56
100
$2.38
500
$2.07
1,000
$1.83
5,000
$1.72
10,000
$1.67
25,000 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!