- Home ›
- All Products›
- 1-1394431-1
1-1394431-1
TE Connectivity / AMP Brand
MAG MATE CONT. 5D
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE CONT. 5D
Search Keywords: 113944311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1394431-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel/Carton
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Aluminum Wire Size:24 – 20 AWG, .2 – .51 mm
-
Terminal Height:.637 in, 16.2 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:26 – 23 AWG, .4 – .56 mm
-
Product Length:.637 in, 16.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10,000
$0.1190
20,000
$0.0732
30,000
$0.0580
40,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing