- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1393806-1
1-1393806-1
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 700Ohm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Electromechanical Relay 24VDC 700Ohm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay
Search Keywords: 113938061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393806-1
-
Alias/AKA:V23154C421B104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:19 x 24 x 35.5 mm
-
Termination Style:Solder
-
Coil Current:34.29 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$125.47
5
$113.95
10
$108.56
15
$100.64
25
$99.13
50 +
$85.87
Click for Quote
Log in
to unlock special pricing