- Главная страница ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1393793-8
1-1393793-8
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 6VDC, 515mW - Thru Hole
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Discontinued
Tube Упаковка
Описание
+
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 6VDC, 515mW - Thru Hole
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords: 113937938
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:1-1393793-8
-
Alias/AKA:V23105A5502A201
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
ресурсы
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
1,198
Ships today, if you order in
Minimum Order Quantity:
50
PRICE (USD)
КОЛ-ВО
Unit Price
50
$3.21
250
$2.93
500
$2.74
1 000
$2.53
2 500
$2.46
5 000
$2.09
7 500 +
$2.06
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены