- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1393779-7
1-1393779-7
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgNi, 3A - Coil: 12VDC, 450mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 Form C - Contacts: AgNi, 3A - Coil: 12VDC, 450mW - Thru Hole
Search Keywords: 113937797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393779-7
-
Alias/AKA:V23101D6B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Dimension:15.49 x 10.5 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:N/A
-
Contact Form:1 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
157
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
157
$17.60
313
$9.35
469
$6.58
625 +
$6.45
Click for Quote
Log in
to unlock special pricing