Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1393779-6

Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 12VDC, 450mW - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 12VDC, 450mW - Thru Hole
Product Highlights:
  • V23101 / W11 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords: 113937796
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393779-6
Alias/AKA: V23101D6B201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: SI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 1.25 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 15.4 x 10 x 11.5 mm
Termination Style: PC Pin
Coil Current: 37.5 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1393779-6 RoHS compliant?
Yes, 1-1393779-6 is RoHS compliant.
What is the lead time for 1-1393779-6?
The standard lead time for 1-1393779-6 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
39 Weeks can ship 8/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$6.08
100
$5.98
250
$5.76
500
$5.60
1,000
$5.52
2,500
$4.32
5,000
$3.64
7,500 +
$3.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!