- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 1-1393771-0
TE Connectivity / AMP Brand
1-1393771-0
JWD-171-15=REED RELAYS
View Datasheet Ask the Datasheet Accessories Notify Me
- JWD/JWS Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393771-0 |
| Alias/AKA: | JWD-171-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Dry |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPST-NC |
| Maximum DC Switching Voltage: | 100 V |
| Maximum Switching Current: | 0.5 A |
| Maximum Switching Power: | 10 W |
| Package Type: | DIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
-
This product is discontinued, but still in stock.