- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1393738-3
1-1393738-3
TE Connectivity / AMP Brand
Backshell 4 Shell Size
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 4 Shell Size
Search Keywords: 113937383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393738-3
-
Alias/AKA:V42254A6000K137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Backshell
-
Shell Size:4
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:38.15 x 31.3 x 13.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
Order Increment:
15
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
255
$8.74
510
$4.62
765
$3.25
1,020 +
$3.19
Click for Quote
Log in
to unlock special pricing