- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1393738-0
1-1393738-0
TE Connectivity / AMP Brand
Backshell/Cable Clamp 37.5° 1 Shell Size Bright Nickel Over Copper Thermoplastic Loose
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 37.5° 1 Shell Size Bright Nickel Over Copper Thermoplastic Loose
Search Keywords: 113937380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393738-0
-
Alias/AKA:V42254A6000K109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Backshell/Cable Clamp
-
Shell Size:1
-
Angular Function:37.5 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
125
$2.44
250
$1.84
375
$1.72
500 +
$1.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments