- Home ›
- All Products›
- 1-1393642-6
1-1393642-6
TE Connectivity / AMP Brand
V42254B2240C963=PC612 FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V42254B2240C963=PC612 FEDERLEI
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords: 113936426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393642-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mating Alignment:With
-
Number of Positions:64
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Shielded:No
-
Number of Signal Positions:64
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature:Without
-
PCB Mount Retention:With
-
Connector Height:10.6 mm
-
Housing Material:Polyester - GF
-
Number of Columns:32
-
Mating Alignment Type:Polarization
-
PCB Mount Retention Type:Mounting Hole
-
Connector & Housing Type:Receptacle
-
DIN Level:II
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1.5 A
-
DIN Size:Standard
-
Number of Rows:3
-
Contact Type:Socket
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Rows Loaded:A , C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.512 in, 13 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,275
$20.02
2,550
$10.23
3,825
$6.96
5,100 +
$6.82
Click for Quote
Log in
to unlock special pricing