- Home ›
- All Products›
- 1-1393640-0
TE Connectivity / AMP Brand
1-1393640-0
V42254B2101C963=PC612 FEDERLEI
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Assembly
- Connector Style = Receptacle
- Contact Type = Socket
- Type = Type C
- 2.54 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393640-0
-
Alias/AKA:V42254B2101C963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Panel Mount Feature:Without
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention Type:Mounting Hole
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Number of Rows:3
-
Contact Current Rating (Max):1.5 A
-
Contact Type:Socket
-
DIN Size:Standard
-
PCB Mount Orientation:Vertical
-
Housing Material:Polyester - GF
-
Packaging Method:Box
-
Connector System:Board-to-Board
-
Connector Height:10.6 mm
-
Number of Columns:32
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
DIN Level:I
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Number of Positions:64
-
Number of Signal Positions:64
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:With
-
Shielded:No
-
Mating Alignment:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.114 in, 2.9 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Rows Loaded:A , C