- Home ›
- All Products›
- 1-1393480-9
TE Connectivity / AMP Brand
1-1393480-9
V23529B1121B225=SUB D FEDERLEI
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- Without Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393480-9 |
| Alias/AKA: | V23529B1121B225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Shell Material: | Steel |
| Connector System: | Cable-to-Board |
| Shell Plating Material: | Tin |
| Connector & Housing Type: | Receptacle |
| PCB Mount Retention Type: | Mounting Hole |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Mount Retention: | With |
| Housing Material: | Thermoplastic PBTP |
| Circuit Application: | Signal |
| Connector Profile: | Eurostyle |
| Contact Current Rating (Max): | 2.2 A |
| Mating Retention: | Without |
| Number of Positions: | 25 |
| Contact Shape & Form: | Round |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Approved Standards: | DIN 41652 |
| Number of Rows: | 2 |
| UL Flammability Rating: | UL 94V-0 |
| Packaging Quantity: | 50 |
| Packaging Method: | Box |
| Contact Mating Area Plating Material: | Gold |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Orientation: | Right Angle |
| Contact Base Material: | Copper Alloy |
| Contact Underplating Material: | Nickel |
| Mounting Hole Diameter: | .12 in, 3.1 mm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Row-to-Row Spacing: | .112 in, 2.84 mm |
| Centerline (Pitch): | .108 in, 2.74 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Contact Mating Area Plating Material Thickness: | 30 µin |
| Termination Post & Tail Length: | .126 in, 3.2 mm |
| Primary Product Color: | Gray |
| Connector Mounting Type: | Panel Mount |
| Durability Rating: | 250 Cycles |
| Connector Shell Size: | 3 |