- Home ›
- All Products›
- 1-1393480-8
1-1393480-8
TE Connectivity / AMP Brand
V23529B1121B215=SUB D FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23529B1121B215=SUB D FEDERLEI
Product Highlights:
- 15 Positions
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- Without Mating Connector Lock
Search Keywords: 113934808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393480-8
-
Alias/AKA:V23529B1121B215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:15
-
Contact Current Rating (Max):2.2 A
-
Contact Base Material:Copper Alloy
-
Mating Retention Type:Mounting Holes
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Shell Material:Steel
-
Shell Plating Material:Tin
-
Centerline (Pitch):.107 in, 2.74 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Shell Size:2
-
Primary Product Color:Gray
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$7.04
1,000
$3.73
1,500
$2.62
2,000 +
$2.57
Click for Quote
Log in
to unlock special pricing