- Home ›
- All Products›
- 1-1393387-8
1-1393387-8
TE Connectivity / AMP Brand
V23540M1050Q570=BUCHSENGEH 50
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V23540M1050Q570=BUCHSENGEH 50
Search Keywords: 113933878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393387-8
-
Alias/AKA:V23540M1050Q570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:2.54 mm
-
Primary Locking Feature:On the Terminal
-
Number of Rows:2
-
Circuit Application:Signal
-
Primary Product Color:Blue
-
Sealable:No
-
Number of Positions:50
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .63 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Position Assurance Capable:No
-
Contact Size:.63mm
-
Contact Type:Receptacle
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment Type:Polarization Slot
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$9.26
500
$4.90
750
$3.45
1,000 +
$3.38
Click for Quote
Log in
to unlock special pricing