- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1393305-3
1-1393305-3
TE Connectivity / AMP Brand
VCF4-1003 Nylon Relay Socket for Electromechanical Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
VCF4-1003 Nylon Relay Socket for Electromechanical Relay
Product Highlights:
- Socket
- VTF Series
- Socket Type = Bracket Mount
- 1 Poles
- Terminal Configuration = Quick-Connect
Search Keywords: 113933053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393305-3
-
Alias/AKA:VCF4-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Relay Socket
-
Number of Contacts:1
-
Mounting:Cable Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,639
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$10.26
25
$9.74
50
$9.52
100
$9.32
250
$9.13
500
$9.01
1,000 +
$8.51
Click for Quote
Log in
to unlock special pricing