- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1-1393302-7
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-1393302-7
Electromechanical Relay SPST-NO 240A 24VDC 288Ohm Bracket Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay SPST-NO 240A 24VDC 288Ohm Bracket Mount
Product Highlights:
- Nominal Voltage = 24 VDC
- Rated Current @ 85° C = 25 Amps.
- Product Category = Plug-In Relays
- With Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: 113933027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393302-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:240 A
-
Mounting:Bracket Mount
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.9 x 29.9 x 57.9 mm
-
Termination Style:0.25 Quick Connect
Product Guides
+
Frequently Asked Questions
Is 1-1393302-7 discontinued?
Yes, 1-1393302-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1393302-7?
The recommended replacement for 1-1393302-7 is 1-1393304-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1393302-7 RoHS compliant?
Yes, 1-1393302-7 is RoHS compliant.
What is the lead time for 1-1393302-7?
The standard lead time for 1-1393302-7 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.