- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 1-1393302-6
TE Connectivity / AMP Brand
1-1393302-6
Automotive Relays SPST QC 70A 12VDC Mini-ISO w/ bracket. 680 ohm resistor across coil
View Datasheet Ask the Datasheet Accessories Notify Me
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 50 Amps.
- Plug-In Relays
- With Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393302-6 |
| Alias/AKA: | VF7-41F11-S01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |